MFR Recommended

ND420821 | |
|---|---|
DigiKey Part Number | ND420821-ND |
Manufacturer | |
Manufacturer Product Number | ND420821 |
Description | SCR MODULE 800V 330A POW-R-BLOK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR Module 800 V 330 A Series Connection - SCR/Diode Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 800 V | |
Current - On State (It (AV)) (Max) | 210 A | |
Current - On State (It (RMS)) (Max) | 330 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 11190A @ 60Hz | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 054,68400 Kč | 30 546,84 Kč |
| Unit Price without VAT: | 3 054,68400 Kč |
|---|---|
| Unit Price with VAT: | 3 696,16764 Kč |


