LDR11866 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: 4 611,16143 Kč
Datasheet
Diode Array 1 Pair Series Connection 660A (DC) Chassis Mount POW-R-BLOK™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDR11866

DigiKey Part Number
835-1194-ND
Manufacturer
Manufacturer Product Number
LDR11866
Description
DIODE MODULE GP 660A POWRBLOK
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 660A (DC) Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Series Connection
Technology
Standard
Current - Average Rectified (Io) (per Diode)
660A (DC)
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1978 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 mA @ 1800 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
POW-R-BLOK™ Module
Supplier Device Package
POW-R-BLOK™ Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable