LD411860 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode Array 1 Pair Series Connection 1800 V 600A Chassis Mount POW-R-BLOK™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD411860

DigiKey Part Number
LD411860-ND
Manufacturer
Manufacturer Product Number
LD411860
Description
DIODE MOD GP 1800V 600A POWRBLOK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1800 V 600A Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io) (per Diode)
600A
Voltage - Forward (Vf) (Max) @ If
1.19 V @ 1800 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 mA @ 1800 V
Mounting Type
Chassis Mount
Package / Case
POW-R-BLOK™ Module
Supplier Device Package
POW-R-BLOK™ Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
74 611,16143 Kč32 278,13 Kč
Unit Price without VAT:4 611,16143 Kč
Unit Price with VAT:5 579,50533 Kč