
TX91501B-1W-ID | |
---|---|
DigiKey Part Number | 1964-1016-ND |
Manufacturer | |
Manufacturer Product Number | TX91501B-1W-ID |
Description | POWERCASTER TRANSMITTER - 915 MH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 915MHz ASK, DSSS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | ASK, DSSS | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 1W | |
Data Rate (Max) | - | |
Features | LED Indicator, Wall Mount | |
Voltage - Supply | 5V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 4 260,25600 Kč | 42 602,56 Kč |
Unit Price without VAT: | 4 260,25600 Kč |
---|---|
Unit Price with VAT: | 5 154,90976 Kč |