
PA-915-01 | |
|---|---|
DigiKey Part Number | PA-915-01-ND |
Manufacturer | |
Manufacturer Product Number | PA-915-01 |
Description | RF ANT 915MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | - | |
Antenna Type | - | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,50000 Kč | 1 052,50 Kč |
| 10 | 988,61300 Kč | 9 886,13 Kč |
| 25 | 956,72240 Kč | 23 918,06 Kč |
| 100 | 886,56290 Kč | 88 656,29 Kč |
| Unit Price without VAT: | 1 052,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 273,52500 Kč |







