
POE-ICO-SPL | |
|---|---|
DigiKey Part Number | 3426-POE-ICO-SPLTB-ND |
Manufacturer | |
Manufacturer Product Number | POE-ICO-SPL |
Description | Power Stick PoE Adapter |
Customer Reference | |
Detailed Description | 5V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerbx Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 37V ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 5V | |
Current - Output | 2.4 A | |
Power (Watts) - Per Port | 12W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100 Mbps | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data), USB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| 5 | 1 994,81000 Kč | 9 974,05 Kč |
| 10 | 1 889,82000 Kč | 18 898,20 Kč |
| 20 | 1 784,83000 Kč | 35 696,60 Kč |
| 50 | 1 679,84000 Kč | 83 992,00 Kč |
| 100 | 1 574,85000 Kč | 157 485,00 Kč |
| 200 | 1 469,86000 Kč | 293 972,00 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |






