
PS-1212 F1 | |
|---|---|
DigiKey Part Number | 3164-PS-1212F1-ND |
Manufacturer | |
Manufacturer Product Number | PS-1212 F1 |
Description | PS-1212 12V1.4AH F1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.4Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.78" L x 1.69" W x 2.05" H (96.0mm x 43.0mm x 52.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 70mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 282,74650 Kč | 5 654,93 Kč |
| Unit Price without VAT: | 282,74650 Kč |
|---|---|
| Unit Price with VAT: | 342,12327 Kč |



