New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-1212 F1 - ECOM

DigiKey Part Number
3164-PS-1212F1-ECOM-ND
Manufacturer
Manufacturer Product Number
PS-1212 F1 - ECOM
Description
PS-1212 12V1.2A BATT+IND.BOX; EC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 1.4Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
3.78" L x 1.69" W x 2.04" H (96.0mm x 42.9mm x 51.8mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
70mA
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
20Hrs
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20324,33350 Kč6 486,67 Kč
Manufacturers Standard Package
Unit Price without VAT:324,33350 Kč
Unit Price with VAT:392,44354 Kč