
PS-121100 M8 | |
---|---|
DigiKey Part Number | 3164-PS-121100M8-ND |
Manufacturer | |
Manufacturer Product Number | PS-121100 M8 |
Description | PS-121100B 12V110A BUTTON TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 100Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 12.00" L x 6.60" W x 8.15" H (304.8mm x 167.6mm x 207.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | 5A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 312,95000 Kč | 6 312,95 Kč |
Unit Price without VAT: | 6 312,95000 Kč |
---|---|
Unit Price with VAT: | 7 638,66950 Kč |