
TOP271KG-TL | |
|---|---|
DigiKey Part Number | 596-TOP271KG-TLTR-ND - Tape & Reel (TR) 596-TOP271KG-TLCT-ND - Cut Tape (CT) 596-TOP271KG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TOP271KG-TL |
Description | IC OFFLINE SWITCH FLYBACK 12ESOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz, 132kHz 12-ESOP |
Datasheet | Datasheet |
Category | Frequency - Switching 66kHz, 132kHz |
Manufacturer Power Integrations | Power (Watts) 102 W |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 12-ESOP |
Voltage - Breakdown 725V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Duty Cycle 78% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 100 | 53,17740 Kč | 5 317,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,25644 Kč | 45 256,44 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |






