Converter Offline Flyback Topology 66kHz, 132kHz eSIP-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP266EG

DigiKey Part Number
596-1272-5-ND
Manufacturer
Manufacturer Product Number
TOP266EG
Description
IC OFFLINE SWITCH FLYBACK 7ESIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz, 132kHz eSIP-7C
Datasheet
 Datasheet
EDA/CAD Models
TOP266EG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
78%
Frequency - Switching
66kHz, 132kHz
Power (Watts)
119 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-7C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 796
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
10030,86710 Kč3 086,71 Kč
1 00026,24750 Kč26 247,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč