Converter Offline Flyback Topology 66kHz TO-220-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP259YN

DigiKey Part Number
596-TOP259YN-ND
Manufacturer
Manufacturer Product Number
TOP259YN
Description
IC OFFLINE SW FLYBACK TO220-7C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz TO-220-7C
Datasheet
 Datasheet
EDA/CAD Models
TOP259YN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
78%
Manufacturer
Power Integrations
Frequency - Switching
66kHz
Series
Power (Watts)
238 W
Packaging
Tube
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
TO-220-7 Formed Leads, 6 Leads
Internal Switch(s)
Yes
Supplier Device Package
TO-220-7C
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 502
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,86000 Kč64,86 Kč
10053,59860 Kč5 359,86 Kč
1 00045,46520 Kč45 465,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,86000 Kč
Unit Price with VAT:78,48060 Kč