
TOP258YN | |
|---|---|
DigiKey Part Number | 596-1192-5-ND |
Manufacturer | |
Manufacturer Product Number | TOP258YN |
Description | IC OFFLINE SW FLYBACK TO220-7C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz, 132kHz TO-220-7C |
Datasheet | Datasheet |
EDA/CAD Models | TOP258YN Models |
Category | Duty Cycle 78% |
Manufacturer Power Integrations | Frequency - Switching 66kHz, 132kHz |
Series | Power (Watts) 195 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case TO-220-7 Formed Leads, 6 Leads |
Internal Switch(s) Yes | Supplier Device Package TO-220-7C |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 100 | 49,97520 Kč | 4 997,52 Kč |
| 1 000 | 42,41596 Kč | 42 415,96 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |




