
TOP255GN-TL | |
|---|---|
DigiKey Part Number | 596-TOP255GN-TLTR-ND - Tape & Reel (TR) 596-TOP255GN-TLCT-ND - Cut Tape (CT) 596-TOP255GN-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TOP255GN-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz SMD-8C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 78% | |
Frequency - Switching | 66kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | SMD-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,03000 Kč | 32,03 Kč |
| 100 | 26,53700 Kč | 2 653,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,58465 Kč | 22 584,65 Kč |
| 10 000 | 19,46386 Kč | 194 638,60 Kč |
| Unit Price without VAT: | 32,03000 Kč |
|---|---|
| Unit Price with VAT: | 38,75630 Kč |

