Converter Offline Flyback Topology 66kHz 8-PDIP-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP253PN

DigiKey Part Number
596-1203-5-ND
Manufacturer
Manufacturer Product Number
TOP253PN
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz 8-PDIP-C
Datasheet
 Datasheet
EDA/CAD Models
TOP253PN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
78%
Manufacturer
Power Integrations
Frequency - Switching
66kHz
Series
Power (Watts)
25 W
Packaging
Tube
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
8-PDIP-C
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 814
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,40000 Kč24,40 Kč
10020,02130 Kč2 002,13 Kč
1 00017,10151 Kč17 101,51 Kč
10 00014,51543 Kč145 154,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,40000 Kč
Unit Price with VAT:29,52400 Kč