
TNY5075K-TL | |
|---|---|
DigiKey Part Number | 596-TNY5075K-TLTR-ND - Tape & Reel (TR) 596-TNY5075K-TLCT-ND - Cut Tape (CT) 596-TNY5075K-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY5075K-TL |
Description | TINYSWITCH-5 725 V 45 W UNIVERSA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 150kHz 12-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 66% | |
Frequency - Switching | 150kHz | |
Power (Watts) | 75 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | |
Supplier Device Package | 12-ESOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 100 | 22,08570 Kč | 2 208,57 Kč |
| 250 | 20,78636 Kč | 5 196,59 Kč |
| 500 | 20,00228 Kč | 10 001,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,16949 Kč | 19 169,49 Kč |
| 2 000 | 18,64360 Kč | 37 287,20 Kč |
| 3 000 | 18,38039 Kč | 55 141,17 Kč |
| 5 000 | 18,08877 Kč | 90 443,85 Kč |
| 7 000 | 17,91825 Kč | 125 427,75 Kč |
| 10 000 | 17,75433 Kč | 177 543,30 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |






