
TNY285PG | |
|---|---|
DigiKey Part Number | 596-TNY285PG-ND |
Manufacturer | |
Manufacturer Product Number | TNY285PG |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 124kHz ~ 140kHz 8-PDIP-C |
Datasheet | Datasheet |
EDA/CAD Models | TNY285PG Models |
Category | Frequency - Switching 124kHz ~ 140kHz |
Manufacturer Power Integrations | Power (Watts) 8.5 W |
Series | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit |
Packaging Tube | Control Features EN |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 8-PDIP-C |
Voltage - Breakdown 725V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Duty Cycle 67% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 100 | 15,53850 Kč | 1 553,85 Kč |
| 1 000 | 13,22874 Kč | 13 228,74 Kč |
| 10 000 | 11,33892 Kč | 113 389,20 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

