Converter Offline Flyback Topology 132kHz 8-PDIP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY266PG

DigiKey Part Number
596-1257-5-ND
Manufacturer
Manufacturer Product Number
TNY266PG
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 132kHz 8-PDIP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
132kHz
Manufacturer
Power Integrations
Power (Watts)
15 W
Series
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Packaging
Tube
Control Features
EN
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
8-PDIP-B
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Duty Cycle
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNY266PNPower Integrations1 691596-1051-5-ND23,10000 KčMFR Recommended
TNY275PGPower Integrations4 960596-1259-5-ND19,74000 KčSimilar
In-Stock: 1 481
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,72800 Kč237,28 Kč
2521,54400 Kč538,60 Kč
10019,14180 Kč1 914,18 Kč
25017,99528 Kč4 498,82 Kč
50017,30404 Kč8 652,02 Kč
1 00016,74591 Kč16 745,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč