Converter Offline Flyback Topology 44kHz 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY253GN-TL

DigiKey Part Number
596-TNY253GN-TLTR-ND - Tape & Reel (TR)
596-TNY253GN-TLCT-ND - Cut Tape (CT)
596-TNY253GN-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNY253GN-TL
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Customer Reference
Detailed Description
Converter Offline Flyback Topology 44kHz 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
68%
Frequency - Switching
44kHz
Power (Watts)
2 W
Fault Protection
Current Limiting, Over Temperature
Control Features
EN
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 088
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
10024,17920 Kč2 417,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,57804 Kč20 578,04 Kč
10 00016,37844 Kč163 784,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč