Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQA60A300C

DigiKey Part Number
596-1367-5-ND
Manufacturer
Manufacturer Product Number
LQA60A300C
Description
DIODE ARR SCHOT 300V 30A TO247AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
1.95 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
13.7 ns
Current - Reverse Leakage @ Vr
250 µA @ 300 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,26000 Kč65,26 Kč
10053,88800 Kč5 388,80 Kč
1 00045,67850 Kč45 678,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,26000 Kč
Unit Price with VAT:78,96460 Kč