12 ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK6776K-TL

DigiKey Part Number
596-LNK6776K-TLTR-ND - Tape & Reel (TR)
596-LNK6776K-TLCT-ND - Cut Tape (CT)
596-LNK6776K-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK6776K-TL
Description
IC OFFLINE SWITCH FLYBACK 12ESOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120kHz ~ 136kHz 12-ESOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
64%
Frequency - Switching
120kHz ~ 136kHz
Power (Watts)
48 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Supplier Device Package
12-ESOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 466
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,05050 Kč17 050,50 Kč
10 00015,26125 Kč152 612,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,21000 Kč24,21 Kč
10020,03540 Kč2 003,54 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,93000 Kč23,93 Kč
10019,80320 Kč1 980,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,93000 Kč
Unit Price with VAT:28,95530 Kč