
LNK615DG-TL | |
|---|---|
DigiKey Part Number | 596-LNK615DG-TLTR-ND - Tape & Reel (TR) 596-LNK615DG-TLCT-ND - Cut Tape (CT) 596-LNK615DG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK615DG-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 85kHz SO-8C |
Datasheet | Datasheet |
Category | Duty Cycle 55% |
Manufacturer Power Integrations | Frequency - Switching Up to 85kHz |
Series | Power (Watts) 5.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package SO-8C |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 100 | 17,15360 Kč | 1 715,36 Kč |
| 1 000 | 15,95446 Kč | 15 954,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,59885 Kč | 36 497,12 Kč |
| 12 500 | 12,51330 Kč | 156 416,25 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

