Converter Offline Flyback Topology Up to 85kHz SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK614DG-TL

DigiKey Part Number
596-LNK614DG-TLTR-ND - Tape & Reel (TR)
596-LNK614DG-TLCT-ND - Cut Tape (CT)
596-LNK614DG-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK614DG-TL
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 85kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
55%
Manufacturer
Power Integrations
Frequency - Switching
Up to 85kHz
Series
Power (Watts)
4.1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
SO-8C
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
10016,41950 Kč1 641,95 Kč
1 00015,31628 Kč15 316,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,97327 Kč34 933,17 Kč
12 50012,01277 Kč150 159,62 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč