8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK606GG-TL

DigiKey Part Number
596-LNK606GG-TLTR-ND - Tape & Reel (TR)
596-LNK606GG-TLCT-ND - Cut Tape (CT)
596-LNK606GG-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK606GG-TL
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 85kHz SMD-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
55%
Frequency - Switching
Up to 85kHz
Power (Watts)
6.1 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
SMD-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,72000 Kč23,72 Kč
10019,55760 Kč1 955,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,64480 Kč16 644,80 Kč
10 00014,23130 Kč142 313,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,72000 Kč
Unit Price with VAT:28,70120 Kč