Converter Offline Flyback Topology Up to 85kHz SMD-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK606GG-TL

DigiKey Part Number
596-LNK606GG-TLTR-ND - Tape & Reel (TR)
596-LNK606GG-TLCT-ND - Cut Tape (CT)
596-LNK606GG-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK606GG-TL
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 85kHz SMD-8C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
55%
Manufacturer
Power Integrations
Frequency - Switching
Up to 85kHz
Series
Power (Watts)
6.1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SMD (7 Leads), Gull Wing
Internal Switch(s)
Yes
Supplier Device Package
SMD-8C
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
10019,60420 Kč1 960,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,68440 Kč16 684,40 Kč
10 00014,26516 Kč142 651,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč