Converter Offline Flyback Topology 100kHz SMD-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK585GG-TL

DigiKey Part Number
LNK585GG-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNK585GG-TL
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz SMD-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
63%
Frequency - Switching
100kHz
Power (Watts)
5 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
SMD-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,54890 Kč11 548,90 Kč
10 00010,70904 Kč107 090,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,54890 Kč
Unit Price with VAT:13,97417 Kč