
LNK585DG-TL | |
|---|---|
DigiKey Part Number | LNK585DG-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK585DG-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 63% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 4.5 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,28902 Kč | 25 722,55 Kč |
| 12 500 | 9,44913 Kč | 118 114,12 Kč |
| Unit Price without VAT: | 10,28902 Kč |
|---|---|
| Unit Price with VAT: | 12,44971 Kč |

