Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LNK4014D-TL | |
|---|---|
DigiKey Part Number | LNK4014D-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK4014D-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 16.5V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 15 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,52550 Kč | 16 313,75 Kč |
| 12 500 | 5,55720 Kč | 69 465,00 Kč |
| Unit Price without VAT: | 6,52550 Kč |
|---|---|
| Unit Price with VAT: | 7,89586 Kč |




