
LNK4003D-TL | |
|---|---|
DigiKey Part Number | 596-LNK4003D-TLTR-ND - Tape & Reel (TR) 596-LNK4003D-TLCT-ND - Cut Tape (CT) 596-LNK4003D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK4003D-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 16.5V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 10 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 100 | 6,92550 Kč | 692,55 Kč |
| 1 000 | 5,89400 Kč | 5 894,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,89400 Kč | 14 735,00 Kč |
| 12 500 | 5,05200 Kč | 63 150,00 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


