Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
LinkSwitch-TNZ Switching Power Supply IC | Datasheet Preview

LNK3314D-TL

DigiKey Part Number
596-LNK3314D-TLTR-ND - Tape & Reel (TR)
596-LNK3314D-TLCT-ND - Cut Tape (CT)
596-LNK3314D-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK3314D-TL
Description
IC OFFLINE SWITCH MULT TOP 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
69%
Frequency - Switching
66kHz
Power (Watts)
6 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
SO-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
10015,54270 Kč1 554,27 Kč
1 00013,22874 Kč13 228,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,22874 Kč33 071,85 Kč
12 50011,33892 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč