

LNK3304D-TL | |
---|---|
DigiKey Part Number | 596-LNK3304D-TLTR-ND - Tape & Reel (TR) 596-LNK3304D-TLCT-ND - Cut Tape (CT) 596-LNK3304D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3304D-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 69% | |
Frequency - Switching | 66kHz | |
Power (Watts) | 6 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,66000 Kč | 16,66 Kč |
100 | 13,70610 Kč | 1 370,61 Kč |
1 000 | 11,66480 Kč | 11 664,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 11,66480 Kč | 29 162,00 Kč |
12 500 | 9,99840 Kč | 124 980,00 Kč |
Unit Price without VAT: | 16,66000 Kč |
---|---|
Unit Price with VAT: | 20,15860 Kč |