
LNK3208G-TL | |
|---|---|
DigiKey Part Number | 596-LNK3208G-TLTR-ND - Tape & Reel (TR) 596-LNK3208G-TLCT-ND - Cut Tape (CT) 596-LNK3208G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3208G-TL |
Description | 485 MA (MDCM) 775 MA (CCM) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C |
Datasheet | Datasheet |
Category | Duty Cycle 69% |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Series | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-SMD (7 Leads), Gull Wing |
Internal Switch(s) Yes | Supplier Device Package SMD-8C |
Voltage - Breakdown 725V | Mounting Type Surface Mount |
Topology Buck, Buck-Boost, Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 85V ~ 265V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 100 | 24,01960 Kč | 2 401,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,44155 Kč | 20 441,55 Kč |
| 10 000 | 17,34435 Kč | 173 443,50 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


