Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK306DG-TL

DigiKey Part Number
596-LNK306DG-TLTR-ND - Tape & Reel (TR)
596-LNK306DG-TLCT-ND - Cut Tape (CT)
596-LNK306DG-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK306DG-TL
Description
IC OFFLINE SWITCH MULT TOP 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
69%
Frequency - Switching
66kHz
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
SO-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
10019,49240 Kč1 949,24 Kč
1 00018,31236 Kč18 312,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,58850 Kč41 471,25 Kč
12 50014,36263 Kč179 532,88 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč