InSOP-T28D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
InSOP-T28D
InSOP-T28D

INN5377F-H905-TL

DigiKey Part Number
596-INN5377F-H905-TLTR-ND - Tape & Reel (TR)
596-INN5377F-H905-TLCT-ND - Cut Tape (CT)
596-INN5377F-H905-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN5377F-H905-TL
Description
IC OFFLINE SW FLBACK INSOP-T28D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 70kHz ~ 90kHz InSOP-T28D
Datasheet
 Datasheet
EDA/CAD Models
INN5377F-H905-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
750V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
85V ~ 264V
Duty Cycle
-
Frequency - Switching
70kHz ~ 90kHz
Power (Watts)
145 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Package / Case
28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads
Supplier Device Package
InSOP-T28D
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 741
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,89000 Kč115,89 Kč
1088,63400 Kč886,34 Kč
2581,80920 Kč2 045,23 Kč
10074,29200 Kč7 429,20 Kč
25070,70876 Kč17 677,19 Kč
50068,54952 Kč34 274,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80077,60673 Kč139 692,11 Kč
Manufacturers Standard Package
Unit Price without VAT:115,89000 Kč
Unit Price with VAT:140,22690 Kč