INN3168C-H110-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INN3999CQ-TL

DigiKey Part Number
596-INN3999CQ-TLTR-ND - Tape & Reel (TR)
596-INN3999CQ-TLCT-ND - Cut Tape (CT)
596-INN3999CQ-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3999CQ-TL
Description
INNOSWITCH3-AQ 85W 900V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 95kHz InSOP-24D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
900V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
40V ~ 650V
Duty Cycle
-
Frequency - Switching
25kHz ~ 95kHz
Power (Watts)
100 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,41000 Kč160,41 Kč
10124,04500 Kč1 240,45 Kč
25114,94080 Kč2 873,52 Kč
100104,92050 Kč10 492,05 Kč
250100,14428 Kč25 036,07 Kč
50097,26514 Kč48 632,57 Kč
1 00094,89575 Kč94 895,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00092,94623 Kč185 892,46 Kč
Manufacturers Standard Package
Unit Price without VAT:160,41000 Kč
Unit Price with VAT:194,09610 Kč