


INN3996CQ-TL | |
|---|---|
DigiKey Part Number | 596-INN3996CQ-TLTR-ND - Tape & Reel (TR) 596-INN3996CQ-TLCT-ND - Cut Tape (CT) 596-INN3996CQ-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3996CQ-TL |
Description | IC OFFLINE SW FLBACK INSOP-24D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 110kHz InSOP-24D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 900V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 30V ~ 925V | |
Duty Cycle | - | |
Frequency - Switching | 110kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 100 | 81,41970 Kč | 8 141,97 Kč |
| 1 000 | 69,29340 Kč | 69 293,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 69,29340 Kč | 138 586,80 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |


