
INN3949CQ-H100-TL | |
|---|---|
DigiKey Part Number | 596-INN3949CQ-H100-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INN3949CQ-H100-TL |
Description | 1700V 60W (40-1200VDC) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 95kHz InSOP-24D |
Datasheet | Datasheet |
Category | Power (Watts) 70 W |
Manufacturer Power Integrations | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO |
Series | Control Features Frequency Control, Soft Start |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Output Isolation Isolated | Qualification AEC-Q100 |
Internal Switch(s) Yes | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Voltage - Breakdown 1700V | Supplier Device Package InSOP-24D |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
Frequency - Switching 25kHz ~ 95kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 184,09545 Kč | 368 190,90 Kč |
| Unit Price without VAT: | 184,09545 Kč |
|---|---|
| Unit Price with VAT: | 222,75549 Kč |


