
INN3690C-H605-TL | |
|---|---|
DigiKey Part Number | 596-INN3690C-H605-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INN3690C-H605-TL |
Description | IC OFFLINE SW FLBACK INSOP-24D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 70kHz InSOP-24D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 900V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | - | |
Frequency - Switching | 70kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 66,65621 Kč | 133 312,42 Kč |
| Unit Price without VAT: | 66,65621 Kč |
|---|---|
| Unit Price with VAT: | 80,65401 Kč |

