INN3675C-H602-TL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 2 324
Unit Price: 26,31000 Kč
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 20
Unit Price: 26,31000 Kč
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 422
Unit Price: 27,79000 Kč
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 1 871
Unit Price: 27,79000 Kč
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 3 550
Unit Price: 29,68000 Kč
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 1 111
Unit Price: 29,68000 Kč
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: 34,10000 Kč
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 4 014
Unit Price: 37,68000 Kč
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 5 593
Unit Price: 37,68000 Kč
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 890
Unit Price: 41,68000 Kč
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 10 873
Unit Price: 41,68000 Kč
Datasheet
INN3168C-H110-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INN3168C-H110-TL
InSOP-24D

INN3675C-H602-TL

DigiKey Part Number
596-INN3675C-H602-TLTR-ND - Tape & Reel (TR)
596-INN3675C-H602-TLCT-ND - Cut Tape (CT)
596-INN3675C-H602-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3675C-H602-TL
Description
IC OFFLINE SW MULT TOP 24INSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN3675C-H602-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
100kHz
Power (Watts)
25 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,10000 Kč34,10 Kč
10028,19650 Kč2 819,65 Kč
1 00023,99700 Kč23 997,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,99711 Kč47 994,22 Kč
10 00020,41854 Kč204 185,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,10000 Kč
Unit Price with VAT:41,26100 Kč