


| INN3672C-H602-TL | |
|---|---|
| DigiKey Part Number | 596-INN3672C-H602-TLTR-ND - Tape & Reel (TR) 596-INN3672C-H602-TLCT-ND - Cut Tape (CT) 596-INN3672C-H602-TLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | INN3672C-H602-TL | 
| Description | IC OFFLINE SW MULT TOP 24INSOP | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D | 
| Datasheet | Datasheet | 
| EDA/CAD Models | INN3672C-H602-TL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Power Integrations | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Isolation | Isolated | |
| Internal Switch(s) | Yes | |
| Voltage - Breakdown | 725V | |
| Topology | Flyback, Secondary Side SR | |
| Voltage - Supply (Vcc/Vdd) | - | |
| Duty Cycle | - | |
| Frequency - Switching | 100kHz | |
| Power (Watts) | 10 W | |
| Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
| Control Features | - | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
| Supplier Device Package | InSOP-24D | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč | 
| 100 | 21,51340 Kč | 2 151,34 Kč | 
| 1 000 | 18,30928 Kč | 18 309,28 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 18,30928 Kč | 36 618,56 Kč | 
| 10 000 | 15,60456 Kč | 156 045,60 Kč | 
| Unit Price without VAT: | 26,01000 Kč | 
|---|---|
| Unit Price with VAT: | 31,47210 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic