


INN3670C-H605-TL | |
|---|---|
DigiKey Part Number | 596-INN3670C-H605-TLTR-ND - Tape & Reel (TR) 596-INN3670C-H605-TLCT-ND - Cut Tape (CT) 596-INN3670C-H605-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3670C-H605-TL |
Description | 85 W (85-265 VAC) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 60kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3670C-H605-TL Models |
Category | Frequency - Switching 60kHz |
Manufacturer Power Integrations | Power (Watts) 100 W |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-24D |
Voltage - Breakdown 750V | Mounting Type Surface Mount |
Topology Flyback, Secondary Side SR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 100 | 70,81160 Kč | 7 081,16 Kč |
| 1 000 | 60,26447 Kč | 60 264,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,26447 Kč | 120 528,94 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |



