Converter Offline Flyback Topology 25kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 25kHz InSOP-24D
InSOP-24D

INN3477C-TL

DigiKey Part Number
596-INN3477C-TLTR-ND - Tape & Reel (TR)
596-INN3477C-TLCT-ND - Cut Tape (CT)
596-INN3477C-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3477C-TL
Description
IC OFFLINE SW FLBACK INSOP-24D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25kHz InSOP-24D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V, 725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
25kHz
Power (Watts)
44 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
EN
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,19771 Kč50 395,42 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč