Converter Offline Flyback Topology 25kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 25kHz InSOP-24D
InSOP-24D

INN3475C-TL

DigiKey Part Number
596-INN3475C-TLTR-ND - Tape & Reel (TR)
596-INN3475C-TLCT-ND - Cut Tape (CT)
596-INN3475C-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3475C-TL
Description
IC OFFLINE SW FLBACK INSOP-24D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25kHz InSOP-24D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
25kHz
Manufacturer
Power Integrations
Power (Watts)
28 W
Series
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
EN
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Output Isolation
Isolated
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Internal Switch(s)
Yes
Supplier Device Package
InSOP-24D
Voltage - Breakdown
650V, 725V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
10026,22160 Kč2 622,16 Kč
1 00022,31539 Kč22 315,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,31549 Kč44 630,98 Kč
10 00018,97851 Kč189 785,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč