INN3168C-H110-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INN3168C-H110-TL
InSOP-24D

INN3470C-TL

DigiKey Part Number
596-INN3470C-TLTR-ND - Tape & Reel (TR)
596-INN3470C-TLCT-ND - Cut Tape (CT)
596-INN3470C-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3470C-TL
Description
IC OFFLINE SW FLBACK INSOP-24D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25kHz InSOP-24D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
750V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
25kHz
Power (Watts)
85 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
EN
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,72000 Kč130,72 Kč
100108,08750 Kč10 808,75 Kč
1 00091,98871 Kč91 988,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00091,98871 Kč183 977,42 Kč
Manufacturers Standard Package
Unit Price without VAT:130,72000 Kč
Unit Price with VAT:158,17120 Kč