Converter Offline Flyback Topology 25kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 25kHz InSOP-24D
InSOP-24D

INN3467C-TL

DigiKey Part Number
596-INN3467C-TLTR-ND - Tape & Reel (TR)
596-INN3467C-TLCT-ND - Cut Tape (CT)
596-INN3467C-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3467C-TL
Description
IC OFFLINE SW FLBACK INSOP-24D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25kHz InSOP-24D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
25kHz
Manufacturer
Power Integrations
Power (Watts)
44 W
Series
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
EN
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Output Isolation
Isolated
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Internal Switch(s)
Yes
Supplier Device Package
InSOP-24D
Voltage - Breakdown
650V, 725V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,41000 Kč34,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,19249 Kč48 384,98 Kč
10 00022,48223 Kč224 822,30 Kč
Manufacturers Standard Package
Unit Price without VAT:34,41000 Kč
Unit Price with VAT:41,63610 Kč