


INN3466C-TL | |
|---|---|
DigiKey Part Number | 596-INN3466C-TLTR-ND - Tape & Reel (TR) 596-INN3466C-TLCT-ND - Cut Tape (CT) 596-INN3466C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3466C-TL |
Description | IC OFFLINE SW FLBACK INSOP-24D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz InSOP-24D |
Datasheet | Datasheet |
Category | Frequency - Switching 25kHz |
Manufacturer Power Integrations | Power (Watts) 35 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-24D |
Voltage - Breakdown 650V, 725V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 100 | 27,20180 Kč | 2 720,18 Kč |
| 1 000 | 23,14961 Kč | 23 149,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,14961 Kč | 46 299,22 Kč |
| 10 000 | 19,60423 Kč | 196 042,30 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |

