


INN3465C0245-TL | |
|---|---|
DigiKey Part Number | 596-INN3465C0245-TLTR-ND - Tape & Reel (TR) 596-INN3465C0245-TLCT-ND - Cut Tape (CT) 596-INN3465C0245-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3465C0245-TL |
Description | 28W 650V (85-265 VAC) |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 132kHz InSOP-24D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 25kHz ~ 132kHz | |
Power (Watts) | 22 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 27,49100 Kč | 274,91 Kč |
| 25 | 24,99880 Kč | 624,97 Kč |
| 100 | 22,26040 Kč | 2 226,04 Kč |
| 250 | 20,95316 Kč | 5 238,29 Kč |
| 500 | 20,16590 Kč | 10 082,95 Kč |
| 1 000 | 19,51714 Kč | 19 517,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,98331 Kč | 37 966,62 Kč |
| 4 000 | 18,54395 Kč | 74 175,80 Kč |
| 6 000 | 18,32396 Kč | 109 943,76 Kč |
| 10 000 | 18,08020 Kč | 180 802,00 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |


