Converter Offline Flyback Topology 25kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 25kHz InSOP-24D
InSOP-24D

INN3465C-TL

DigiKey Part Number
596-INN3465C-TLTR-ND - Tape & Reel (TR)
596-INN3465C-TLCT-ND - Cut Tape (CT)
596-INN3465C-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3465C-TL
Description
IC OFFLINE SW FLBACK INSOP-24D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25kHz InSOP-24D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V, 725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
25kHz
Power (Watts)
28 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
EN
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
10025,65960 Kč2 565,96 Kč
1 00021,83792 Kč21 837,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,83803 Kč43 676,06 Kč
10 00018,47830 Kč184 783,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč