Converter Offline Flyback, Secondary Side SR Topology InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback, Secondary Side SR Topology InSOP-24D
InSOP-24D
Power Integrations PowiGaN | Datasheet Preview

INN3370C-H302-TL

DigiKey Part Number
596-INN3370C-H302-TLTR-ND - Tape & Reel (TR)
596-INN3370C-H302-TLCT-ND - Cut Tape (CT)
596-INN3370C-H302-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3370C-H302-TL
Description
IC OFFLINE SW MULT TOP 24INSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN3370C-H302-TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Manufacturer
Power Integrations
Control Features
Soft Start, Sync
Series
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Part Status
Active
Supplier Device Package
InSOP-24D
Output Isolation
Isolated
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Base Product Number
Topology
Flyback, Secondary Side SR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
10079,44590 Kč7 944,59 Kč
1 00067,61398 Kč67 613,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00067,61388 Kč135 227,76 Kč
Manufacturers Standard Package
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč