Converter Offline Flyback, Secondary Side SR Topology 80kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback, Secondary Side SR Topology 80kHz InSOP-24D
InSOP-24D

INN3365C-H301-TL

DigiKey Part Number
596-INN3365C-H301-TLTR-ND - Tape & Reel (TR)
596-INN3365C-H301-TLCT-ND - Cut Tape (CT)
596-INN3365C-H301-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3365C-H301-TL
Description
25 W (85-265 VAC)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 80kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN3365C-H301-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback, Secondary Side SR
Voltage - Start Up
5 V
Voltage - Supply (Vcc/Vdd)
3.42V ~ 3.78V
Duty Cycle
-
Frequency - Switching
80kHz
Power (Watts)
30 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
10029,85500 Kč2 985,50 Kč
1 00025,40758 Kč25 407,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,40769 Kč50 815,38 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč